Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number M2018TNG03-GB-ND
Quantity Available 0

Manufacturer Part Number


Description SWITCH ROCKER SPDT 0.4VA 28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Rocker Switch SPDT 0.4VA (AC/DC) 28V Panel Mount, Flange

Documents & Media
Datasheets M Series, Mini Rocker Flat Frame
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS2 Cert of Compliance
Mfg CAD Models M2018TNG03-GB
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
Product Attributes Select All
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Paddle
Color - Actuator/Cap White
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Flange
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Rectangular - 12.70mm x 12.40mm
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Additional Resources
Standard Package ? 1

18:49:51 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 5.59000 $5.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback