Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 360-3443-ND
Quantity Available 42
Can ship immediately
Manufacturer

Manufacturer Part Number

M2018SA2G40

Description SWITCH TOGGLE SPDT 0.4VA 28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Toggle Switch SPDT Through Hole, Right Angle, Vertical

Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 12.27mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 360-3443
M2018SA2G40-ND

17:41:43 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.42000 $5.42
10 5.16000 $51.60
25 5.03120 $125.78
50 4.90200 $245.10
100 4.77300 $477.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback