Add To Favorites
M2018S2S1G01 Toggle Switch SPDT Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.62000 $4.62
10 4.40000 $44.00
25 4.29000 $107.25
50 4.18000 $209.00
100 4.07000 $407.00
250 3.74000 $935.00
500 3.30000 $1,650.00
1,000 2.97000 $2,970.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2018S2S1G01-ND
Copy   M2018S2S1G01-ND
Quantity Available 93
Can ship immediately

Factory Stock ?: 30
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2018S2S1G01

Copy   M2018S2S1G01
Description SWITCH TOGGLE SPDT 0.4VA 28V
Copy   SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Toggle Switch SPDT Panel Mount

Copy   Toggle Switch SPDT Panel Mount
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 5.08mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names M2018S2S1G01-RO
M2018S2S1G01-RO-ND
Q1299757A

09:45:15 1/20/2019