Add To Favorites
Photo Not Available
M2015TJW01-FB-1A Rocker Switch SPDT 6A (AC), 3A (DC) 125V Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.74000 $5.74
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2015TJW01-FB-1A-ND
Copy   M2015TJW01-FB-1A-ND
Quantity Available 0

Factory Stock ?: 54
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2015TJW01-FB-1A

Copy   M2015TJW01-FB-1A
Description SWITCH ROCKER SPDT 6A 125V
Copy   SWITCH ROCKER SPDT 6A 125V
Detailed Description

Rocker Switch SPDT 6A (AC), 3A (DC) 125V Panel Mount, Snap-In

Copy   Rocker Switch SPDT 6A (AC), 3A (DC) 125V Panel Mount, Snap-In
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Concave (Standard V)
Color - Actuator/Cap White
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Rectangular - 15.90mm x 12.50mm
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

03:48:58 10/15/2018