Add To Favorites
Photo Not Available
M2015SS2G13-BC Toggle Switch SPDT Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 $5.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2015SS2G13-BC-ND
Copy   M2015SS2G13-BC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2015SS2G13-BC

Copy   M2015SS2G13-BC
Description SWITCH TOGGLE SPDT 0.4VA 28V
Copy   SWITCH TOGGLE SPDT 0.4VA 28V
Detailed Description

Toggle Switch SPDT Through Hole

Copy   Toggle Switch SPDT Through Hole
Documents & Media
Datasheets M Series Mini Toggles
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models M2015SS2G13-BC
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
HTML Datasheet M Series Mini Toggles
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round with Cap
Actuator Length 13.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Red Cap
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

01:19:18 10/23/2018