USD
Favorite

Photo Not Available
M2015SA2G30 Toggle Switch SPDT Through Hole, Right Angle
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.36760 $436.76

Submit a request for quotation on quantities greater than those displayed.

M2015SA2G30

Datasheet
Digi-Key Part Number M2015SA2G30-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M2015SA2G30
Copy  
Description SWITCH TOGGLE SPDT 0.4VA 28V
Copy  
Detailed Description

Toggle Switch SPDT Through Hole, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series M
Packaging Bulk 
Part Status Active
Mounting Type Through Hole, Right Angle
Circuit SPDT
Switch Function On-Mom
Current Rating (Amps) 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 12.27mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1