Add To Favorites
M2015E2S1W02 Toggle Switch SPDT Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.12000 $5.12
10 4.88000 $48.80
25 4.75800 $118.95
50 4.63600 $231.80
100 4.51400 $451.40
250 4.14800 $1,037.00
500 3.66000 $1,830.00
1,000 3.29400 $3,294.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2015E2S1W02-ND
Copy   M2015E2S1W02-ND
Quantity Available 78
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2015E2S1W02

Copy   M2015E2S1W02
Description SWITCH TOGGLE SPDT 6A 125V
Copy   SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Toggle Switch SPDT Panel Mount

Copy   Toggle Switch SPDT Panel Mount
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Flatted
Actuator Length 6.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Quick Connect - 0.062" (1.5mm)
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names M2015E2S1W02-RO
M2015E2S1W02-RO-ND

14:32:11 1/16/2019