Add To Favorites
Product Overview
Digi-Key Part Number M2013LL1G30-ND
Quantity Available 88
Can ship immediately

Factory Stock ?: 277
Manufacturer

Manufacturer Part Number

M2013LL1G30

Description SWITCH TOGGLE SPDT 0.4VA 28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch SPDT Panel Mount, Right Angle

Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Locking Lever
Actuator Length 16.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Right Angle
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names M2013LL1G30-RO
M2013LL1G30-RO-ND

10:34:23 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.60000 $6.60
10 6.27000 $62.70
25 6.10520 $152.63
50 5.94000 $297.00
100 5.77500 $577.50
250 5.44500 $1,361.25
500 4.62000 $2,310.00
1,000 4.37250 $4,372.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback