Add To Favorites
Photo Not Available
M2013ES1G40 Toggle Switch SPDT Panel Mount, Right Angle, Vertical
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2013ES1G40-ND
Copy   M2013ES1G40-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2013ES1G40

Copy   M2013ES1G40
Description SWITCH TOGGLE SPDT 0.4VA 28V
Copy   SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Toggle Switch SPDT Panel Mount, Right Angle, Vertical

Copy   Toggle Switch SPDT Panel Mount, Right Angle, Vertical
Documents & Media
Datasheets M Series, Angle PC Mount Toggles
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models M2013ES1G40
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
HTML Datasheet M Series, Angle PC Mount Toggles
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Flatted
Actuator Length 11.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Right Angle, Vertical
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

03:20:34 12/10/2018