Add To Favorites
Photo Not Available
M2012TJW01-SA-1A Rocker Switch SPDT 6A (AC), 4A (DC) 125V Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.74000 $5.74
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2012TJW01-SA-1A-ND
Copy   M2012TJW01-SA-1A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2012TJW01-SA-1A

Copy   M2012TJW01-SA-1A
Description SWITCH ROCKER SPDT 6A 125V
Copy   SWITCH ROCKER SPDT 6A 125V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rocker Switch SPDT 6A (AC), 4A (DC) 125V Panel Mount, Snap-In

Copy   Rocker Switch SPDT 6A (AC), 4A (DC) 125V Panel Mount, Snap-In
Documents & Media
Datasheets M Series Mini Rocker Snap-In Datasheet
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models M2012TJW01-SA-1A
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features White and Red False Illuminator
Panel Cutout Dimensions Rectangular - 15.90mm x 12.50mm
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

06:18:15 10/20/2018