Add To Favorites
M2011B2B3W03 Toggle Switch SPST Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.67000 $5.67
10 5.39300 $53.93
25 5.25440 $131.36
50 5.11520 $255.76
100 4.97620 $497.62
250 4.69820 $1,174.55
500 4.00320 $2,001.60
1,000 3.79470 $3,794.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 360-3490-ND
Copy   360-3490-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2011B2B3W03

Copy   M2011B2B3W03
Description SWITCH TOGGLE SPST 6A 125V
Copy   SWITCH TOGGLE SPST 6A 125V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Toggle Switch SPST Panel Mount

Copy   Toggle Switch SPST Panel Mount
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection IP67 - Dust Tight, Waterproof
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • M2011LL3W03 - NKK Switches | 360-2825-ND DigiKey Electronics
  • M2011LL3W03
  • NKK Switches
  • SWITCH TOGGLE SPST 6A 125V
  • Unit Price $5.75000
  • 360-2825-ND
  • M2018B2B3A01 - NKK Switches | 360-3088-ND DigiKey Electronics
  • M2018B2B3A01
  • NKK Switches
  • SWITCH TOGGLE SPDT 6A 125V
  • Unit Price $7.48000
  • 360-3088-ND
  • M2011B2B3W01 - NKK Switches | 360-2824-ND DigiKey Electronics
  • M2011B2B3W01
  • NKK Switches
  • SWITCH TOGGLE SPST 6A 125V
  • Unit Price $5.71000
  • 360-2824-ND
  • T102SHCQE - C&K | CKN10151-ND DigiKey Electronics
  • T102SHCQE
  • C&K
  • SWITCH TOGGLE SPST 2A 120V
  • Unit Price $6.69000
  • CKN10151-ND
  • M2011SS1W01/UC - NKK Switches | 360-3289-ND DigiKey Electronics
  • M2011SS1W01/UC
  • NKK Switches
  • SWITCH TOGGLE SPST 6A 125V
  • Unit Price $3.37000
  • 360-3289-ND
Additional Resources
Standard Package ? 50
Other Names 360-3490
M2011B2B3W03-ND
M2011B2B3W03-RO-ND

13:08:20 1/16/2019