Add To Favorites
Photo Not Available
LW3123-F4CC-B Rocker Switch DPDT 10A (AC), 6A (DC) 125V Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.00000 $19.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LW3123-F4CC-B-ND
Copy   LW3123-F4CC-B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LW3123-F4CC-B

Copy   LW3123-F4CC-B
Description SWITCH ROCKER DPDT 10A 125V
Copy   SWITCH ROCKER DPDT 10A 125V
Detailed Description

Rocker Switch DPDT 10A (AC), 6A (DC) 125V Panel Mount, Snap-In

Copy   Rocker Switch DPDT 10A (AC), 6A (DC) 125V Panel Mount, Snap-In
Documents & Media
Datasheets LW Power-Rated Snap-in Rockers
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product LW Series Rocker Switches
Mfg CAD Models LW3123-F4CC-B
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series LW
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-On
Current Rating 10A (AC), 6A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Concave (Standard V) - Illuminated
Color - Actuator/Cap Clear (Red Filter/Diffuser)
Actuator Marking No Marking
Illumination Type, Color Incandescent, Red
Illumination Voltage (Nominal) 12 VAC
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 32.00mm x 19.80mm
Operating Temperature -20°C ~ 50°C
Mechanical Life 30,000 Cycles
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names LW3123-F4CC-B-RO
LW3123-F4CC-B-RO-ND

16:01:25 1/22/2019