Add To Favorites
Photo Not Available
LW3122-N4FC-A Rocker Switch DPDT 10A (AC), 6A (DC) 125V Panel Mount, Snap-In
Product Overview
Digi-Key Part Number LW3122-N4FC-A-ND
Copy   LW3122-N4FC-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LW3122-N4FC-A

Copy   LW3122-N4FC-A
Description SWITCH ROCKER DPDT 10A 125V
Copy   SWITCH ROCKER DPDT 10A 125V
Detailed Description

Rocker Switch DPDT 10A (AC), 6A (DC) 125V Panel Mount, Snap-In

Copy   Rocker Switch DPDT 10A (AC), 6A (DC) 125V Panel Mount, Snap-In
Documents & Media
Datasheets LW Power-Rated Snap-in Rockers
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product LW Series Rocker Switches
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series LW
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 10A (AC), 6A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Concave (Curved) - Illuminated
Color - Actuator/Cap Clear (Red, Green Filter/Diffuser)
Actuator Marking No Marking
Illumination Type, Color Neon, Red/Green
Illumination Voltage (Nominal) 110 VAC
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 32.00mm x 19.80mm
Operating Temperature -20°C ~ 50°C
Mechanical Life 30,000 Cycles
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.52000 $22.52

Submit a request for quotation on quantities greater than those displayed.

08:26:16 9/24/2018