Add To Favorites
Photo Not Available
LW3122-L3C0-B Rocker Switch DPDT 10A (AC), 6A (DC) 125V Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.19000 $19.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LW3122-L3C0-B-ND
Copy   LW3122-L3C0-B-ND
Quantity Available 0

Factory Stock ?: 5
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LW3122-L3C0-B

Copy   LW3122-L3C0-B
Description SWITCH ROCKER DPDT 10A 125V
Copy   SWITCH ROCKER DPDT 10A 125V
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Rocker Switch DPDT 10A (AC), 6A (DC) 125V Panel Mount, Snap-In

Copy   Rocker Switch DPDT 10A (AC), 6A (DC) 125V Panel Mount, Snap-In
Documents & Media
Datasheets LW Power-Rated Snap-in Rockers
Product Training Modules Switch Basics
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product LW Series Rocker Switches
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series LW
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 10A (AC), 6A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Concave (Standard V) - Illuminated
Color - Actuator/Cap White
Actuator Marking No Marking
Illumination Type, Color Incandescent, Red
Illumination Voltage (Nominal) 28 VAC
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features With Lamp Covers
Panel Cutout Dimensions Rectangular - 32.00mm x 19.80mm
Operating Temperature -20°C ~ 50°C
Mechanical Life 30,000 Cycles
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names LW3122-L3C0-B-RO
LW3122-L3C0-B-RO-ND

10:34:05 1/17/2019