Add To Favorites
Photo Not Available
LB26WKG01-12-CJ Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.04000 $19.04
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LB26WKG01-12-CJ-ND
Copy   LB26WKG01-12-CJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LB26WKG01-12-CJ

Copy   LB26WKG01-12-CJ
Description SWITCH PUSHBUTTON DPDT 0.4VA 28V
Copy   SWITCH PUSHBUTTON DPDT 0.4VA 28V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front

Copy   Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Documents & Media
Datasheets LB Series Panel Seal Pushbuttons
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Design Resources Industrial Automation Product Selector
Featured Product Pushbutton Switches
Mfg CAD Models LB26WKG01-12-CJ
PCN Design/Specification LB.UB,UB2 Series 31/Mar/2016
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series LB
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit DPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Round, Button
Color - Actuator/Cap Red
Illumination Type, Color Incandescent, Red
Illumination Voltage (Nominal) 12 VAC
Mounting Type Panel Mount, Front
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions Circular - 22.00mm Dia
Operating Temperature -25°C ~ 50°C
Mechanical Life 200,000 Cycles
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • AT9410 - NKK Switches | 360-3419-ND DigiKey Electronics
  • AT9410
  • NKK Switches
  • PUSHBUTTON FULL BOOT CLEAR
  • Unit Price $2.95000
  • 360-3419-ND
  • AT607-12V - NKK Switches | AT607-12V-ND DigiKey Electronics
  • AT607-12V
  • NKK Switches
  • LAMP INCANDESCENT 12V FOR LB SER
  • Unit Price $1.80000
  • AT607-12V-ND
Additional Resources
Standard Package ? 1

01:07:32 1/20/2019