Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LB26SKW01-12-JB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LB26SKW01-12-JB

Description SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In

Documents & Media
Datasheets LB Series Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product Pushbutton Switches
Mfg CAD Models LB26SKW01-12-JB
PCN Design/Specification LB Epoxy Seal 21/Apr/2009
LB.UB,UB2 Series 31/Mar/2016
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series LB
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit DPDT
Switch Function On-On
Current Rating 3A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Clear (White Filter/Diffuser)
Illumination Type, Color Incandescent, White
Illumination Voltage (Nominal) 12 VAC
Mounting Type Panel Mount, Snap-In
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Square - 16.20mm²
Operating Temperature -25°C ~ 50°C
Mechanical Life 200,000 Cycles
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AT712 - NKK Switches | AT712-ND DigiKey Electronics
  • AT712
  • NKK Switches
  • ADAPTER STRAIGHT PC DP LB SERIES
  • Unit Price $2.26000
  • AT712-ND
  • AT607-12V - NKK Switches | AT607-12V-ND DigiKey Electronics
  • AT607-12V
  • NKK Switches
  • LAMP INCANDESCENT 12V FOR LB SER
  • Unit Price $1.80000
  • AT607-12V-ND
  • AT4001 - NKK Switches | AT4001-ND DigiKey Electronics
  • AT4001
  • NKK Switches
  • COVER DUST SQ POLY FOR LB/UB SER
  • Unit Price $1.76000
  • AT4001-ND
Additional Resources
Standard Package ? 1
Other Names LB26SKW01-12-JB-RO
LB26SKW01-12-JB-RO-ND

01:14:24 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.09000 $16.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback