Add To Favorites
Photo Not Available
LB25SKW01-6F-JB Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.14000 $19.14
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LB25SKW01-6F-JB-ND
Copy   LB25SKW01-6F-JB-ND
Quantity Available 0

Factory Stock ?: 1
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LB25SKW01-6F-JB

Copy   LB25SKW01-6F-JB
Description SWITCH PUSHBUTTON DPDT 3A 125V
Copy   SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In

Copy   Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Documents & Media
Datasheets LB Series Datasheet
Product Training Modules Switch Basics
How Illuminated Switches Work
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product Pushbutton Switches
Mfg CAD Models LB25SKW01-6F-JB
PCN Design/Specification LB Epoxy Seal 21/Apr/2009
LB.UB,UB2 Series 31/Mar/2016
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series LB
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit DPDT
Switch Function On-Mom
Current Rating 3A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Clear (White Filter/Diffuser)
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 3.3 VDC
Mounting Type Panel Mount, Snap-In
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Square - 16.20mm²
Operating Temperature -25°C ~ 50°C
Mechanical Life 1,000,000 Cycles
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

18:46:07 1/19/2019