Add To Favorites
Photo Not Available
LB25RKG01-5D05-JD Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.60000 $22.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LB25RKG01-5D05-JD-ND
Copy   LB25RKG01-5D05-JD-ND
Quantity Available 0

Factory Stock ?: 42
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LB25RKG01-5D05-JD

Copy   LB25RKG01-5D05-JD
Description SWITCH PUSHBUTTON DPDT 0.4VA 28V
Copy   SWITCH PUSHBUTTON DPDT 0.4VA 28V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In

Copy   Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Documents & Media
Datasheets LB Series Datasheet
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product Pushbutton Switches
Mfg CAD Models LB25RKG01-5D05-JD
PCN Design/Specification LB.UB,UB2 Series 31/Mar/2016
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series LB
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit DPDT
Switch Function On-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Rectangular, Button
Color - Actuator/Cap Clear (Amber Filter/Diffuser)
Illumination Type, Color LED, Amber
Illumination Voltage (Nominal) 5 VDC
Mounting Type Panel Mount, Snap-In
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 22.40mm x 16.20mm
Operating Temperature -25°C ~ 50°C
Mechanical Life 1,000,000 Cycles
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

12:22:31 1/18/2019