KP0215ANBKG036CF-2FJB Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Product Overview
Digi-Key Part Number KP0215ANBKG036CF-2FJB-ND
Copy   KP0215ANBKG036CF-2FJB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KP0215ANBKG036CF-2FJB

Copy   KP0215ANBKG036CF-2FJB
Description SWITCH PUSH SPST-NO 0.1A 12V
Copy   SWITCH PUSH SPST-NO 0.1A 12V
Detailed Description

Pushbutton Switch SPST-NO Standard, Illuminated Through Hole

Copy   Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Documents & Media
Datasheets KP Series Datasheet
KP Series Datasheet
Product Training Modules Switch Basics
Featured Product KP Series Illuminated Switches
PCN Obsolescence/ EOL KP Series 22/Feb/2017
KP Series 25/Jun/2018
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series KP
Packaging ? Bulk ?
Part Status Obsolete
Type Standard, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (DC)
Voltage Rating - DC 12V
Actuator Type Square, Button
Color - Actuator/Cap Clear (White Filter/Diffuser)
Illumination Type, Color LED, Red/Green
Illumination Voltage (Nominal) 2.0, 3.1 VDC
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -25°C ~ 50°C
Mechanical Life 5,000,000 Cycles
Electrical Life 5,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

11:53:48 1/20/2019