Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number KB16KKW01-5F-JF-ND
Quantity Available 0

Factory Stock ?: 11
Manufacturer

Manufacturer Part Number

KB16KKW01-5F-JF

Description SWITCH PUSHBUTTON SPDT 1A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In

Documents & Media
Datasheets KB Series PushButton ILLUM Datasheet
Product Training Modules Switch Basics
Environmental Information RoHS2 Cert of Compliance
Featured Product Pushbutton Switches
Mfg CAD Models KB16KKW01-5F-JF
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series KB
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPDT
Switch Function On-On
Current Rating 1A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Clear (Green Filter/Diffuser)
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 2.1 VDC
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 12.30mm Dia
Operating Temperature -25°C ~ 50°C
Mechanical Life 100,000 Cycles
Electrical Life 50,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names KB16KKW01-5F-JF-RO
KB16KKW01-5F-JF-RO-ND

17:24:03 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.64000 $9.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback