Add To Favorites
Photo Not Available
KB15SKW01-JF Pushbutton Switch SPDT Standard Panel Mount, Front
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 $7.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KB15SKW01-JF-ND
Copy   KB15SKW01-JF-ND
Quantity Available 0

Factory Stock ?: 739
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KB15SKW01-JF

Copy   KB15SKW01-JF
Description SWITCH PUSHBUTTON SPDT 1A 125V
Copy   SWITCH PUSHBUTTON SPDT 1A 125V
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Front

Copy   Pushbutton Switch SPDT Standard Panel Mount, Front
Documents & Media
Datasheets KB Series PushButton ILLUM Datasheet
Environmental Information RoHS Cert - Switches & Pushbuttons
Design Resources Industrial Automation Product Selector
Featured Product Pushbutton Switches
PCN Design/Specification KB Series Surface Finish 08/Feb/2010
HTML Datasheet KB Series PushButton ILLUM Datasheet
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series KB
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 1A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Clear (Green Filter/Diffuser)
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Front
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 12.30mm Dia
Operating Temperature -25°C ~ 70°C
Mechanical Life 100,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

07:29:29 12/16/2018