Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number KB15SKW01-JB-ND
Quantity Available 0

Factory Stock ?: 65
Manufacturer

Manufacturer Part Number

KB15SKW01-JB

Description SWITCH PUSHBUTTON SPDT 1A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Front

Documents & Media
Datasheets KB Series PushButton ILLUM Datasheet
Environmental Information RoHS2 Cert of Compliance
Design Resources Industrial Automation Product Selector
Featured Product Pushbutton Switches
PCN Design/Specification KB Series Surface Finish 08/Feb/2010
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series KB
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 1A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Clear (White Filter/Diffuser)
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Front
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 12.30mm Dia
Operating Temperature -25°C ~ 70°C
Mechanical Life 100,000 Cycles
Electrical Life 50,000 Cycles
 
Additional Resources
Standard Package ? 1

15:01:14 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 $7.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback