Add To Favorites
Photo Not Available
KB15RKW01-JC Pushbutton Switch SPDT Standard Panel Mount, Front
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 $7.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KB15RKW01-JC-ND
Copy   KB15RKW01-JC-ND
Quantity Available 0

Factory Stock ?: 60
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KB15RKW01-JC

Copy   KB15RKW01-JC
Description SWITCH PUSHBUTTON SPDT 1A 125V
Copy   SWITCH PUSHBUTTON SPDT 1A 125V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Front

Copy   Pushbutton Switch SPDT Standard Panel Mount, Front
Documents & Media
Datasheets KB Series PushButton ILLUM Datasheet
Product Training Modules Switch Basics
Environmental Information RoHS Cert - Switches & Pushbuttons
Design Resources Industrial Automation Product Selector
Featured Product Pushbutton Switches
PCN Design/Specification KB Series Surface Finish 08/Feb/2010
HTML Datasheet KB Series PushButton ILLUM Datasheet
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series KB
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 1A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Rectangular, Button
Color - Actuator/Cap Clear (Red Filter/Diffuser)
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Front
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 12.30mm Dia
Operating Temperature -25°C ~ 70°C
Mechanical Life 100,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

16:00:24 1/17/2019