Add To Favorites
JF15RP3CF Tactile Switch SPST-NO Top Actuated Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
10 4.16000 $41.60
25 3.95200 $98.80
50 3.84800 $192.40
100 3.53600 $353.60
250 3.32800 $832.00
500 3.01600 $1,508.00
1,000 2.86000 $2,860.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number JF15RP3CF-ND
Copy   JF15RP3CF-ND
Quantity Available 33
Can ship immediately

Factory Stock ?: 25
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JF15RP3CF

Copy   JF15RP3CF
Description SWITCH TACTILE SPST-NO 0.05A 24V
Copy   SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy   Tactile Switch SPST-NO Top Actuated Through Hole
Documents & Media
Datasheets JF Series Ultra Thin Tactiles
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models JF15RP3CF
PCN Design/Specification JFYYY 26/Jul/2017
Online Catalog JF Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series JF
Packaging ? Tray ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Square Button
Mounting Type Through Hole
Actuator Height off PCB, Vertical 6.78mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 22.80mm x 17.70mm
Illumination Illuminated
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 2.2 VDC
Operating Force 200gf
Ingress Protection -
Features Process Sealed
Operating Temperature -25°C ~ 70°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.80mm
Mechanical Life 500,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

23:08:33 1/15/2019