Add To Favorites
JB15LPF-BH Tactile Switch SPST-NO Top Actuated Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 $4.50
10 4.32500 $43.25
25 3.97920 $99.48
50 3.46000 $173.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 360-2642-ND
Copy   360-2642-ND
Quantity Available 70
Can ship immediately

Factory Stock ?: 1,115
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JB15LPF-BH

Copy   JB15LPF-BH
Description SWITCH TACTILE SPST-NO 0.05A 24V
Copy   SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy   Tactile Switch SPST-NO Top Actuated Through Hole
Documents & Media
Datasheets JB Series Illuminated Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models JB15LPF-BH
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series JB
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Square Button
Mounting Type Through Hole
Actuator Height off PCB, Vertical 11.20mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 10.00mm x 10.00mm
Illumination Illuminated
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 2.1 VDC
Operating Force 176gf
Ingress Protection -
Features Process Sealed
Operating Temperature -25°C ~ 70°C
Actuator Material Polyacetal
Switch Travel 0.25mm
Mechanical Life 5,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 360-2642
JB15LPF-BH-ND
JB15LPFBH
Q2074721

10:04:18 11/13/2018