Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number JB15KP-4GH-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JB15KP-4GH

Description SWITCH TACTILE SPST-NO 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Documents & Media
Datasheets JB Series Low Profile Tactiles
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS2 Cert of Compliance
Mfg CAD Models JB15KP-4GH
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series JB
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Square Button
Mounting Type Through Hole
Actuator Height off PCB, Vertical 11.20mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 10.00mm x 10.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 176gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Process Sealed
Actuator Material Polyacetal
Switch Travel 0.25mm
Mechanical Life 5,000,000 Cycles
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 1

07:11:43 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback