Add To Favorites
JB15HBPE-BH Tactile Switch SPST-NO Top Actuated Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.03000 $5.03
10 4.79400 $47.94
25 4.55920 $113.98
50 4.44160 $222.08
100 4.08900 $408.90
250 3.85400 $963.50
500 3.50150 $1,750.75
1,000 3.32525 $3,325.25
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number JB15HBPE-BH-ND
Copy   JB15HBPE-BH-ND
Quantity Available 95
Can ship immediately

Factory Stock ?: 1,100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JB15HBPE-BH

Copy   JB15HBPE-BH
Description SWITCH TACT SPST-NO 0.125A 24V
Copy   SWITCH TACT SPST-NO 0.125A 24V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy   Tactile Switch SPST-NO Top Actuated Through Hole
Documents & Media
Datasheets JB Series Illuminated Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models JB15HBPE-BH
PCN Design/Specification JB Series Stainless Steel 29/Oct/2010
Online Catalog JB Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series JB
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.125A @ 24VDC
Actuator Type Square Button
Mounting Type Through Hole
Actuator Height off PCB, Vertical 14.70mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 10.00mm x 10.00mm
Illumination Illuminated
Illumination Type, Color LED, Yellow
Illumination Voltage (Nominal) 2 VDC
Operating Force 265gf
Ingress Protection -
Features Process Sealed
Operating Temperature -25°C ~ 70°C
Actuator Material Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel 0.30mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names JB15HBPEBH

04:53:26 1/17/2019