Photo Not Available
IS-L04L1-C
Product Overview
Digi-Key Part Number IS-L04L1-C-ND
Copy   IS-L04L1-C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IS-L04L1-C

Copy   IS-L04L1-C
Description BOARD LOGIC 4 OLED SW SOCKETS
Copy   BOARD LOGIC 4 OLED SW SOCKETS
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series SmartSwitch®
Part Status Obsolete
Accessory Type Logic Board
For Use With/Related Products ISC15ANP4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • ISDCB812 - NKK Switches | 360-2435-ND DigiKey Electronics
  • ISDCB812
  • NKK Switches
  • CABLE RIBBON 12"
  • Unit Price $10.35000
  • 360-2435-ND
  • ISDCB88 - NKK Switches | 360-2434-ND DigiKey Electronics
  • ISDCB88
  • NKK Switches
  • CABLE RIBBON 8"
  • Unit Price $9.50000
  • 360-2434-ND
  • ISDCB84 - NKK Switches | 360-2433-ND DigiKey Electronics
  • ISDCB84
  • NKK Switches
  • CABLE RIBBON 4"
  • Unit Price $8.53000
  • 360-2433-ND
  • ISDCB824 - NKK Switches | 360-2436-ND DigiKey Electronics
  • ISDCB824
  • NKK Switches
  • CABLE RIBBON 24"
  • Unit Price $12.54000
  • 360-2436-ND
Additional Resources
Standard Package ? 1

00:47:22 11/17/2018