USD
Favorite

HP0315AFKP4-R Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
932 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.35000 $13.50
25 1.26920 $31.73
100 1.09620 $109.62
250 0.99900 $249.75
500 0.92880 $464.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 360-2596-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.86400
  • Digi-Reel®  : 360-2596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 932 - Immediate
  • Unit Price: Digi-Reel®

HP0315AFKP4-R

Datasheet
Digi-Key Part Number 360-2596-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HP0315AFKP4-R
Copy  
Description SWITCH TACTILE SPST-NO 0.4VA 28V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series HP03
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.4VA @ 28VAC/DC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.40mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features Sealed - Flux Protection
Operating Temperature -20°C ~ 70°C
Actuator Material Polyamide (PA), Nylon, Glass Filled
Switch Travel 0.20mm
Mechanical Life 500,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

D2510-6002-AR

CONN HEADER VERT 10POS 2.54MM

3M

$1.75000 Details

282836-2

TERM BLK 2POS SIDE ENTRY 5MM PCB

TE Connectivity AMP Connectors

$0.71000 Details

MLL1200S

SWITCH SLIDE SPDT 300MA 4V

TE Connectivity ALCOSWITCH Switches

$2.42000 Details

ECS-2033-080-BN

XTAL OSC XO 8.0000MHZ CMOS SMD

ECS Inc.

$2.80000 Details

BC847B-7-F

TRANS NPN 45V 0.1A SOT23-3

Diodes Incorporated

$0.19000 Details

XBP9B-DMWT-002

RX TXRX MOD ISM<1GHZ WIRE ANT TH

Digi

$42.90000 Details
Additional Resources
Standard Package 1
Other Names 360-2596-1