Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HB16SKW01-E-ND
Quantity Available 0

Manufacturer Part Number


Description SWITCH PUSH SPDT 0.1A 30V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Front

Documents & Media
Datasheets HB Series Pushbuttons
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS2 Cert of Compliance
Design Resources Industrial Automation Product Selector
Featured Product Pushbutton Switches
Mfg CAD Models HB16SKW01-E
Product Attributes Select All
Manufacturer NKK Switches
Series HB
Packaging ? Tray ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-On
Current Rating 100mA (DC)
Voltage Rating - AC 30V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Yellow
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Front
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 8.00mm Dia
Operating Temperature -25°C ~ 70°C
Mechanical Life 100,000 Cycles
Electrical Life 50,000 Cycles
Additional Resources
Standard Package ? 1

09:39:59 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 $7.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback