Add To Favorites
Photo Not Available
HB16SKW01-A Pushbutton Switch SPDT Standard Panel Mount, Front
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 $7.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HB16SKW01-A-ND
Copy   HB16SKW01-A-ND
Quantity Available 0

Factory Stock ?: 57
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HB16SKW01-A

Copy   HB16SKW01-A
Description SWITCH PUSH SPDT 0.1A 30V
Copy   SWITCH PUSH SPDT 0.1A 30V
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Front

Copy   Pushbutton Switch SPDT Standard Panel Mount, Front
Documents & Media
Datasheets HB Series Pushbuttons
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Design Resources Industrial Automation Product Selector
Featured Product Pushbutton Switches
Mfg CAD Models HB16SKW01-A
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series HB
Packaging ? Tray ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-On
Current Rating 100mA (AC/DC)
Voltage Rating - AC 30V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Front
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 8.00mm Dia
Operating Temperature -25°C ~ 70°C
Mechanical Life 100,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

23:59:16 1/22/2019