Add To Favorites
G3T18AH Toggle Switch SPDT Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.82000 $5.82
10 5.54900 $55.49
25 5.41280 $135.32
50 5.27680 $263.84
100 5.14080 $514.08
300 4.73280 $1,419.84
500 4.18880 $2,094.40
1,000 3.78080 $3,780.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number G3T18AH-ND
Copy   G3T18AH-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G3T18AH

Copy   G3T18AH
Description SWITCH TOGGLE SPDT 0.4VA 28V
Copy   SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Toggle Switch SPDT Surface Mount, Right Angle

Copy   Toggle Switch SPDT Surface Mount, Right Angle
Documents & Media
Datasheets G3T Series
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product G3T and G3B Series Ultra-Miniature Surface Mount Toggle and Pushbutton Switches
Mfg CAD Models G3T18AH
Online Catalog G3T Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series G3T
Packaging ? Tray ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 3.81mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Process Sealed
Operating Temperature -30°C ~ 85°C
Actuator Material Polyphenylene Sulfide (PPS)
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names G3T18AH-RO
G3T18AH-RO-ND

13:48:33 1/17/2019