Add To Favorites
Product Overview
Digi-Key Part Number G23AH-ND
Quantity Available 327
Can ship immediately

Factory Stock ?: 686
Manufacturer

Manufacturer Part Number

G23AH

Description SWITCH TOGGLE DPDT 0.4VA 28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Toggle Switch DPDT Through Hole, Right Angle

Documents & Media
Datasheets G Toggle Series Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS2 Cert of Compliance
Mfg CAD Models G23AH
Online Catalog G Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series G
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 3.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Process Sealed
Actuator Material Polyamide (PA), Nylon, Glass Filled
Electrical Life 100,000 Cycles
Operating Temperature -25°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names G23AH-RO
G23AH-RO-ND

02:24:25 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.16000 $6.16
10 5.85200 $58.52
25 5.69800 $142.45
50 5.54400 $277.20
100 5.39000 $539.00
250 5.08200 $1,270.50
500 4.31200 $2,156.00
1,000 4.08100 $4,081.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback