Add To Favorites
G18AV Toggle Switch SPDT Through Hole, Right Angle, Vertical
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.91000 $4.91
10 4.68000 $46.80
25 4.56320 $114.08
50 4.44600 $222.30
100 4.32900 $432.90
300 3.97800 $1,193.40
500 3.51000 $1,755.00
1,000 3.15900 $3,159.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number G18AV-ND
Copy   G18AV-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G18AV

Copy   G18AV
Description SWITCH TOGGLE SPDT 0.4VA 28V
Copy   SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Toggle Switch SPDT Through Hole, Right Angle, Vertical

Copy   Toggle Switch SPDT Through Hole, Right Angle, Vertical
Documents & Media
Datasheets G Toggle Series Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models G18AV
Online Catalog G Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series G
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 3.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Process Sealed
Operating Temperature -25°C ~ 85°C
Actuator Material Polyamide (PA), Nylon, Glass Filled
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names G18AV-RO
G18AV-RO-ND

02:49:37 1/19/2019