Add To Favorites
G01VC LED Panel Indicator Red 2V 30mA Round with Domed Top, 3mm (T-1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.28900 $22.89
25 2.23040 $55.76
50 2.20080 $110.04
100 2.17120 $217.12
300 2.14170 $642.51
500 2.11220 $1,056.10
1,000 1.78770 $1,787.70
5,000 1.75820 $8,791.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number G01VC-ND
Copy   G01VC-ND
Quantity Available 101
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G01VC

Copy   G01VC
Description INDICATOR SW RED LED VERT PC
Copy   INDICATOR SW RED LED VERT PC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Panel Indicator Red 2V 30mA Round with Domed Top, 3mm (T-1)

Copy   LED Panel Indicator Red   2V 30mA Round with Domed Top, 3mm (T-1)
Documents & Media
Datasheets G Indicators
Product Training Modules Switch Basics
3D CAD Models
Mfg CAD Models G01VC
Online Catalog G Series Indicators
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series -
Part Status Active
Type LED
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings Vf (Typ), If (Max)
Voltage 2V
Current 30mA
Panel Cutout Shape Rectangular
Panel Cutout Dimensions -
Lens Style Round with Domed Top
Lens Size 3mm, T-1
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

13:44:32 11/20/2018