Add To Favorites
FR01FC16P-W Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 3.13600 $31.36
25 3.00160 $75.04
50 2.86760 $143.38
100 2.53260 $253.26
250 2.39860 $599.65
500 2.33160 $1,165.80
1,000 1.99660 $1,996.60
5,000 1.86260 $9,313.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FR01FC16P-W-ND
Copy   FR01FC16P-W-ND
Quantity Available 182
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FR01FC16P-W

Copy   FR01FC16P-W
Description SW ROTARY DIP HEX COMP 100MA 5V
Copy   SW ROTARY DIP HEX COMP 100MA 5V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary for Tool Actuator 100mA 5VDC

Copy   Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
Documents & Media
Datasheets FR01 Series Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models FR01FC16P
Online Catalog FR01 Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series FR01
Packaging ? Bulk ?
Part Status Active
Circuit Hexadecimal Complement
Number of Positions 16
Current Rating 100mA
Voltage Rating 5VDC
Actuator Type Rotary for Tool
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.150" (3.81mm)
Mounting Type Through Hole
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable Yes
Features -
Operating Temperature -25°C ~ 85°C
Body Material Polyamide (PA), Nylon, Glass Filled
Length 0.393" (10.00mm)
Mechanical Life 10,000 Steps
Electrical Life 10,000 Steps
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • AT4180 - NKK Switches | 360-2246-ND DigiKey Electronics
  • AT4180
  • NKK Switches
  • KNOB SNAP ON BLACK
  • Unit Price $0.90000
  • 360-2246-ND
Additional Resources
Standard Package ? 1
Other Names FR01FC16PW

21:27:53 1/21/2019