Add To Favorites
Photo Not Available
CWSA11AAN2H Rocker Switch SPST 6A (AC) 250V Panel Mount, Snap-In, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CWSA11AAN2H-ND
Copy   CWSA11AAN2H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CWSA11AAN2H

Copy   CWSA11AAN2H
Description SWITCH ROCKER SPST 6A 250V
Copy   SWITCH ROCKER SPST 6A 250V
Detailed Description

Rocker Switch SPST 6A (AC) 250V Panel Mount, Snap-In, Right Angle

Copy   Rocker Switch SPST 6A (AC) 250V Panel Mount, Snap-In, Right Angle
Documents & Media
Datasheets CW Series Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models CWSA11AAN2H
HTML Datasheet CW Series Datasheet
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series CWSA
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 6A (AC)
Voltage Rating - AC 250V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking O -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In, Right Angle
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm
Operating Temperature -10°C ~ 70°C
Mechanical Life 30,000 Cycles
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

12:43:40 1/18/2019