Add To Favorites
Photo Not Available
BB26AV Pushbutton Switch DPDT Standard Through Hole, Right Angle, Vertical
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BB26AV-ND
Copy   BB26AV-ND
Quantity Available 0

Factory Stock ?: 756
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BB26AV

Copy   BB26AV
Description SWITCH PUSH DPDT 0.4VA 28V
Copy   SWITCH PUSH DPDT 0.4VA 28V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pushbutton Switch DPDT Standard Through Hole, Right Angle, Vertical

Copy   Pushbutton Switch DPDT Standard Through Hole, Right Angle, Vertical
Documents & Media
Datasheets BB Series Pushbutton Datasheet
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models BB26AV
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series BB
Packaging ? Tray ?
Part Status Active
Type Standard
Circuit DPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Plunger for Cap
Color - Actuator/Cap White
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Ingress Protection -
Features Antistatic
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 25,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

03:27:31 10/17/2018