Add To Favorites
Photo Not Available
B28AB Toggle Switch DPDT Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B28AB-ND
Copy   B28AB-ND
Quantity Available 0

Factory Stock ?: 9
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B28AB

Copy   B28AB
Description SWITCH TOGGLE DPDT 0.4VA 28V
Copy   SWITCH TOGGLE DPDT 0.4VA 28V
Detailed Description

Toggle Switch DPDT Through Hole

Copy   Toggle Switch DPDT Through Hole
Documents & Media
Datasheets B Series Toggle Datasheet
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models B28AB
HTML Datasheet B Series Toggle Datasheet
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series B
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function Mom-Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 10.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Nickel Plated
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

04:56:42 10/17/2018