Add To Favorites
B12LH Toggle Switch SPDT Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.54000 $5.54
10 5.28000 $52.80
25 5.14800 $128.70
50 5.01600 $250.80
100 4.88400 $488.40
250 4.48800 $1,122.00
500 3.96000 $1,980.00
1,000 3.56400 $3,564.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B12LH-ND
Copy   B12LH-ND
Quantity Available 64
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B12LH

Copy   B12LH
Description SWITCH TOGGLE SPDT 0.4VA 28V
Copy   SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Toggle Switch SPDT Through Hole, Right Angle

Copy   Toggle Switch SPDT Through Hole, Right Angle
Documents & Media
Datasheets B Series Toggle Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models B12LH
PCN Design/Specification Identification Plate Update 04/Nov/2014
HTML Datasheet B Series Toggle Datasheet
Online Catalog B Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series B
Packaging ? Tray ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Locking Lever
Actuator Length 12.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Nickel Plated
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names B12LH-RO
B12LH-RO-ND

02:01:37 1/17/2019