Add To Favorites
B12KV-AH Toggle Switch SPDT Through Hole, Right Angle, Vertical
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.62000 $4.62
10 4.40000 $44.00
25 4.29000 $107.25
50 4.18000 $209.00
100 4.07000 $407.00
250 3.74000 $935.00
500 3.30000 $1,650.00
1,000 2.97000 $2,970.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B12KV-AH-ND
Copy   B12KV-AH-ND
Quantity Available 44
Can ship immediately

Factory Stock ?: 100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B12KV-AH

Copy   B12KV-AH
Description SWITCH TOGGLE SPDT 0.4VA 28V
Copy   SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Toggle Switch SPDT Through Hole, Right Angle, Vertical

Copy   Toggle Switch SPDT Through Hole, Right Angle, Vertical
Documents & Media
Datasheets B Series Toggle Datasheet
Product Training Modules Switch Basics
Tough Environments
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models B12KV-AH
HTML Datasheet B Series Toggle Datasheet
Online Catalog B Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series B
Packaging ? Tray ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Snap On Paddle
Actuator Length 9.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Gray Actuator
Operating Temperature -30°C ~ 85°C
Actuator Material Polyamide (PA), Nylon
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names B12KV-AH-RO
B12KV-AH-RO-ND
B12KVAH

07:37:56 1/16/2019