Add To Favorites
B12KH-BA Toggle Switch SPDT Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.62000 $4.62
10 4.40000 $44.00
25 4.29000 $107.25
50 4.18000 $209.00
100 4.07000 $407.00
250 3.74000 $935.00
500 3.30000 $1,650.00
1,000 2.97000 $2,970.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B12KH-BA-ND
Copy   B12KH-BA-ND
Quantity Available 50
Can ship immediately

Factory Stock ?: 150
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B12KH-BA

Copy   B12KH-BA
Description SWITCH TOGGLE SPDT 0.4VA 28V
Copy   SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Toggle Switch SPDT Through Hole, Right Angle

Copy   Toggle Switch SPDT Through Hole, Right Angle
Documents & Media
Datasheets B Series Toggle Datasheet
Product Training Modules Switch Basics
Tough Environments
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models B12KH-BA
HTML Datasheet B Series Toggle Datasheet
Online Catalog B Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series B
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Snap On Paddle
Actuator Length 14.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Black Actuator
Operating Temperature -30°C ~ 85°C
Actuator Material Polyamide (PA), Nylon
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names B12KH-BA-RO
B12KH-BA-RO-ND

21:06:31 1/16/2019