Add To Favorites
AS22CH Slide Switch DPDT Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.61000 $5.61
10 5.49000 $54.90
25 5.24600 $131.15
50 4.63600 $231.80
100 4.57500 $457.50
250 4.51400 $1,128.50
500 3.72100 $1,860.50
1,000 3.47700 $3,477.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AS22CH-ND
Copy   AS22CH-ND
Quantity Available 28
Can ship immediately

Factory Stock ?: 550
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS22CH

Copy   AS22CH
Description SWITCH SLIDE DPDT 0.4VA 28V
Copy   SWITCH SLIDE DPDT 0.4VA 28V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Slide Switch DPDT Through Hole, Right Angle

Copy   Slide Switch DPDT Through Hole, Right Angle
Documents & Media
Datasheets AS Series Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models AS22CH
PCN Assembly/Origin Mult Dev Assembly Transfer 26/Apr/2018
HTML Datasheet AS Series Datasheet
Online Catalog AS Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series AS
Packaging ? Tray ?
Part Status Active
Circuit DPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard
Actuator Length 3.80mm
Contact Material Phosphor Bronze
Contact Finish Gold
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Polyamide (PA), Nylon, Glass Filled
Switch Travel 2.50mm
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Force 260gf
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names AS22CH-RO
AS22CH-RO-ND

21:46:17 1/23/2019