Add To Favorites
Product Overview
Digi-Key Part Number 360-2609-ND
Quantity Available 230
Can ship immediately

Factory Stock ?: 337
Manufacturer

Manufacturer Part Number

AS11AV

Description SWITCH SLIDE SPST 0.4VA 28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Slide Switch SPST Through Hole, Right Angle, Vertical

Documents & Media
Datasheets AS Series Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS2 Cert of Compliance
Mfg CAD Models AS11AV
Online Catalog AS Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series AS
Packaging ? Tray ?
Part Status Active
Circuit SPST
Contact Timing Non-Shorting (BBM)
Switch Function On-Off
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard
Actuator Length 2.50mm
Contact Material Phosphor Bronze
Contact Finish Gold
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Features Epoxy Sealed Terminals
Actuator Material Polyamide (PA), Nylon, Glass Filled
Switch Travel 2.50mm
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Force 260gf
 
You May Also Be Interested In
  • ES02MSABE - C&K | CKN1813CT-ND DigiKey Electronics
  • ES02MSABE
  • C&K
  • SWITCH SLIDE SPST 0.4VA 20V
  • Unit Price $7.13000
  • CKN1813CT-ND
Additional Resources
Standard Package ? 1
Other Names 360-2609
AS11AV-ND
AS11AV-RO
AS11AV-RO-ND

08:12:35 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.91000 $39.10
25 3.74000 $93.50
50 3.31500 $165.75
100 3.23000 $323.00
250 3.18752 $796.88
500 2.63500 $1,317.50
1,000 2.46500 $2,465.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback