Add To Favorites
AB15AV/328 Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.66000 $4.66
10 4.44000 $44.40
25 4.21800 $105.45
50 4.10700 $205.35
100 3.99600 $399.60
250 3.77400 $943.50
500 3.55200 $1,776.00
1,000 3.21900 $3,219.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AB15AV/328-ND
Copy   AB15AV/328-ND
Quantity Available 53
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AB15AV/328

Copy   AB15AV/328
Description SWITCH PUSH SPDT 0.4VA 28V
Copy   SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical

Copy   Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical
Documents & Media
Datasheets AB Series Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models AB15AV
Online Catalog AB Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series AB
Packaging ? Box
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Plunger for Cap
Color - Actuator/Cap White
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Ingress Protection -
Features Low Temperature Lubricant
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names AB15AV/328-RO
AB15AV/328-RO-ND
AB15AV328

03:52:28 1/22/2019