Add To Favorites
Photo Not Available
A26EP Toggle Switch SP3T Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.00000 $7.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A26EP-ND
Copy   A26EP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A26EP

Copy   A26EP
Description SWITCH TOGGLE SP3T 0.4VA 28V
Copy   SWITCH TOGGLE SP3T 0.4VA 28V
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Toggle Switch SP3T Through Hole

Copy   Toggle Switch SP3T Through Hole
Documents & Media
Datasheets A Series Toggle Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models A26EP
HTML Datasheet A Series Toggle Datasheet
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series A
Packaging ? Bulk ?
Part Status Active
Circuit SP3T
Switch Function Mom-On-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Flatted
Actuator Length 10.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded, Square
Ingress Protection -
Features Jumper needed to achieve triple throw
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Nickel Plated
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

18:32:42 11/14/2018