Add To Favorites
Photo Not Available
A23K1W Rocker Switch DPDT 0.4VA (AC/DC) 28V Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.28000 $7.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A23K1W-ND
Copy   A23K1W-ND
Quantity Available 0

Factory Stock ?: 15
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A23K1W

Copy   A23K1W
Description SUBMINIATURE ROCKER/PC
Copy   SUBMINIATURE ROCKER/PC
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Rocker Switch DPDT 0.4VA (AC/DC) 28V Through Hole

Copy   Rocker Switch DPDT 0.4VA (AC/DC) 28V Through Hole
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series A
Packaging ? Tray ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Actuator Arm, Cap Required
Color - Actuator/Cap -
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style Wire Wrap
Ingress Protection -
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:45:44 1/19/2019