Add To Favorites
Photo Not Available
A22KV Toggle Switch DPDT Through Hole, Right Angle, Vertical
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 $5.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A22KV-ND
Copy   A22KV-ND
Quantity Available 0

Factory Stock ?: 93
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A22KV

Copy   A22KV
Description SWITCH TOGGLE DPDT 0.4VA 28V
Copy   SWITCH TOGGLE DPDT 0.4VA 28V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Toggle Switch DPDT Through Hole, Right Angle, Vertical

Copy   Toggle Switch DPDT Through Hole, Right Angle, Vertical
Documents & Media
Datasheets A Series Toggle Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models A22KV
HTML Datasheet A Series Toggle Datasheet
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series A
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Lever for Cap
Actuator Length 5.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded, Square
Ingress Protection -
Features Process Sealed
Operating Temperature -30°C ~ 85°C
Actuator Material -
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names A22KV-RO
A22KV-RO-ND

02:11:53 10/19/2018