Add To Favorites
Photo Not Available
A18KB-CB Rocker Switch SPDT 0.4VA (AC/DC) 28V Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A18KB-CB-ND
Copy   A18KB-CB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A18KB-CB

Copy   A18KB-CB
Description SWITCH ROCKER SPDT 0.4VA 28V
Copy   SWITCH ROCKER SPDT 0.4VA 28V
Detailed Description

Rocker Switch SPDT 0.4VA (AC/DC) 28V Through Hole

Copy   Rocker Switch SPDT 0.4VA (AC/DC) 28V Through Hole
Documents & Media
Datasheets A Series Rockers Datasheet
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models A18KB-CB
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series A
Packaging ? Tray ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Concave (Standard V)
Color - Actuator/Cap White
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

05:26:08 12/16/2018