Photo Not Available
A02PE LED Circuit Board Indicator Single Yellow 2.1V 30mA Round with Domed Top, 5.00mm Through Hole
Product Overview
Digi-Key Part Number A02PE-ND
Copy   A02PE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A02PE

Copy   A02PE
Description INDICATOR SW HIPRO STRAIGHT
Copy   INDICATOR SW HIPRO STRAIGHT
Detailed Description

LED Circuit Board Indicator Single Yellow 2.1V 30mA Round with Domed Top, 5.00mm Through Hole

Copy   LED Circuit Board Indicator Single Yellow  2.1V 30mA Round with Domed Top, 5.00mm Through Hole
Documents & Media
Datasheets A Series Datasheet
PCN Obsolescence/ EOL A02Py 17/Feb/2017
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series -
Packaging ? Tray ?
Part Status Obsolete
Color Yellow
Wavelength - Peak -
Configuration Single
Current 30mA
Millicandela Rating -
Viewing Angle -
Lens Type -
Lens Style/Size Round with Domed Top, 5.00mm
Voltage Rating 2.1V
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

23:34:42 9/20/2018